The ASM5P2308AF-3-16-SR is a commercial-grade PLL based clock driver from Onsemi. It operates within a temperature range of 0 to 70 degrees Celsius. The device has 16 terminals and is packaged in a 16-pin SOP package. It is designed to function with a supply voltage between 3 and 3.6 volts. The clock driver is a single-function device with a maximum frequency of 133 MHz.
Onsemi ASM5P2308AF-3-16-SR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.905 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 2308 |
| fmax-Min | 133 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi ASM5P2308AF-3-16-SR to view detailed technical specifications.
No datasheet is available for this part.