
The ASM811REUSF-T is a surface mount Simple Reset/Power-On Reset IC from Onsemi. It operates over a temperature range of -40°C to 105°C and is RoHS compliant. This IC monitors a single voltage and has a reset timeout of 100ms. It is available in a SOT-143 package and is supplied on tape and reel.
Onsemi ASM811REUSF-T technical specifications.
| Package/Case | SOT-143 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.66V |
| Min Reset Threshold Voltage | 2.59V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.
