
The ASM811SEUSF-T is a simple reset/power-on reset IC from Onsemi, designed to monitor a single voltage supply. It operates over a temperature range of -40°C to 105°C and has a maximum power dissipation of 320mW. The IC has a surface mount package and is available on tape and reel. It is RoHS compliant and has a threshold voltage of 2.93V, with an overvoltage threshold of 2.96V and an undervoltage threshold of 2.89V.
Onsemi ASM811SEUSF-T technical specifications.
| Package/Case | SOT-143 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.96V |
| Min Reset Threshold Voltage | 2.89V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 6uA |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.96V |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.89V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.
