Sign in to ask questions about the Onsemi ATP101-V-TL-H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi ATP101-V-TL-H technical specifications.
| Continuous Drain Current (ID) | -25A |
| Drain to Source Resistance | 30mR |
| Drain to Source Voltage (Vdss) | 30V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Weight | 0.139332oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ATP101-V-TL-H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.