P-Channel Power MOSFET featuring a continuous drain current of 75A and a maximum drain-source on-resistance of 8.4mΩ. This single-element transistor operates with a gate-to-source voltage up to 20V, offering a maximum power dissipation of 60W. It boasts a fall time of 260ns and turn-off delay time of 290ns, with a turn-on delay time of 24ns. The component is housed in a DPAK (Single Gauge) / ATPAK package with gold contact plating, measuring 6.5mm in length, 7.3mm in width, and 1.5mm in height. It is RoHS and Lead Free compliant, with a maximum operating temperature of 150°C.
Onsemi ATP104-TL-H technical specifications.
| Contact Plating | Gold |
| Continuous Drain Current (ID) | 75A |
| Drain-source On Resistance-Max | 8.4MR |
| Element Configuration | Single |
| Fall Time | 260ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input Capacitance | 3.95nF |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| Rds On Max | 8.4mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Turn-Off Delay Time | 290ns |
| Turn-On Delay Time | 24ns |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ATP104-TL-H to view detailed technical specifications.
No datasheet is available for this part.