
P-Channel Power MOSFET, -60V, -25A, 43mΩ, DPAK (Single Gauge) / ATPAK, 3000-REEL
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 25A |
| Drain to Source Voltage (Vdss) | 60V |
| Element Configuration | Single |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input Capacitance | 1.45nF |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 40W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rds On Max | 43mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 150ns |
| Turn-On Delay Time | 10ns |
| Width | 7.3mm |
| RoHS | Compliant |