Onsemi ATP201-V-TL-H technical specifications.
| Continuous Drain Current (ID) | 35A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 17mR |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 30W |
| RoHS | Compliant |
No datasheet is available for this part.