
The ATP202-TL-H is a single N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 40W and a continuous drain current of 50A. The device has a drain to source voltage of 30V and a gate to source voltage of 20V. The MOSFET has a fall time of 93ns and a turn-on delay time of 16ns. It is packaged in a lead-free, halogen-free, and RoHS compliant package with a height of 1.5mm, length of 6.5mm, and width of 7.3mm.
Sign in to ask questions about the Onsemi ATP202-TL-H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi ATP202-TL-H technical specifications.
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 50A |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 93ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input Capacitance | 1.65nF |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 40W |
| Rds On Max | 12mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 93ns |
| Turn-On Delay Time | 16ns |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ATP202-TL-H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.