
N-Channel Power MOSFET, 40V, 65A, 9.1mOhm, Single ATPAK, DPAK (Single Gauge) / ATPAK, 3000-REEL
Onsemi ATP207-TL-H technical specifications.
| Continuous Drain Current (ID) | 65A |
| Drain to Source Voltage (Vdss) | 40V |
| Element Configuration | Single |
| Fall Time | 110ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 2.71nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Packaging | Tape and Reel |
| Power Dissipation | 50W |
| Rds On Max | 9.1mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 170ns |
| Turn-On Delay Time | 27ns |
| RoHS | Compliant |
No datasheet is available for this part.
