The ATP212-TL-H is a single N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 40W and is lead free. The device has a continuous drain current of 35A and a gate to source voltage of 20V. It also features a fall time of 87ns and a turn-on delay time of 16ns.
Onsemi ATP212-TL-H technical specifications.
| Continuous Drain Current (ID) | 35A |
| Element Configuration | Single |
| Fall Time | 87ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input Capacitance | 1.82nF |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40W |
| Packaging | Tape and Reel |
| Power Dissipation | 40W |
| Radiation Hardening | No |
| Rds On Max | 23mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 125ns |
| Turn-On Delay Time | 16ns |
| Width | 7.3mm |
| RoHS | Compliant |
No datasheet is available for this part.