N-Channel Power MOSFET featuring 60V drain-source voltage and 50A continuous drain current. Offers a low 16mΩ drain-to-source resistance. Packaged in a DPAK (Single Gauge) / ATPAK with dimensions of 6.5mm length, 7.3mm width, and 1.5mm height. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 50W. Includes fast switching characteristics with a 23ns turn-on delay and 150ns fall time. Halogen-free and RoHS compliant.
Sign in to ask questions about the Onsemi ATP213-TL-H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi ATP213-TL-H technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 50A |
| Drain to Source Resistance | 16mR |
| Drain to Source Voltage (Vdss) | 60V |
| Element Configuration | Single |
| Fall Time | 150ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input Capacitance | 3.15nF |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 16mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 230ns |
| Turn-On Delay Time | 23ns |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ATP213-TL-H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.