
P-Channel Power MOSFET featuring a 60V drain-source breakdown voltage and 70A continuous drain current. Offers a low 13mΩ drain-source on-resistance. Designed for high-power applications with a 70W maximum power dissipation and an operating temperature range of -55°C to 150°C. Packaged in a DPAK (Single Gauge) / ATPAK surface-mount package, supplied on a 3000-piece tape and reel. Halogen-free and lead-free construction ensures RoHS compliance.
Onsemi ATP302-TL-H technical specifications.
| Continuous Drain Current (ID) | 70A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 13mR |
| Drain-source On Resistance-Max | 13mR |
| Element Configuration | Single |
| Fall Time | 500ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input Capacitance | 5.4nF |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 70W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 70W |
| Rds On Max | 13mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 420ns |
| Turn-On Delay Time | 35ns |
| Width | 7.3mm |
| RoHS | Compliant |
No datasheet is available for this part.
