P-Channel Power MOSFET featuring a -60V drain-source voltage and -100A continuous drain current. Achieves a low on-resistance of 6.5mΩ, optimized for efficient power switching. Encased in a DPAK (Single Gauge) / ATPAK package with 3 terminals, designed for single terminal positioning. Operates reliably up to a maximum temperature of 150°C.
Onsemi ATP304-TL-H technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.