The ATP404-TL-H is a single N-channel MOSFET with a breakdown voltage of 60V and a maximum continuous drain current of 95A. It has a maximum power dissipation of 70W and operates over a temperature range of -55°C to 150°C. The device is lead-free and halogen-free, and is compliant with RoHS regulations.
Sign in to ask questions about the Onsemi ATP404-TL-H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi ATP404-TL-H technical specifications.
| Continuous Drain Current (ID) | 95A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 5.5mR |
| Element Configuration | Single |
| Fall Time | 520ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 6.4nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 70W |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 70W |
| Radiation Hardening | No |
| Rds On Max | 7.2mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 380ns |
| Turn-On Delay Time | 53ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ATP404-TL-H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.