Sign in to ask questions about the Onsemi ATP602-TL-H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi ATP602-TL-H technical specifications.
| Continuous Drain Current (ID) | 5A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 2.7R |
| Element Configuration | Single |
| Fall Time | 20.4ns |
| Gate to Source Voltage (Vgs) | 30V |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input Capacitance | 350pF |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 70W |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 70W |
| Rds On Max | 2.7R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 36.2ns |
| Turn-On Delay Time | 14.2ns |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ATP602-TL-H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.