
This industrial-grade RF transceiver features a quad quad flat no-lead 40-pin package with a nominal supply voltage of 3.3V. It operates within a temperature range of -40 to 85 degrees Celsius. The transceiver has 40 terminals and is designed for industrial applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N40 |
| Width | 5 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |