
The AX-SFJK-API-1-01-TB05 is a quad 40-pin IC from Onsemi, featuring a nominal supply voltage of 3.3V and operating within an industrial temperature range of -40 to 85 degrees Celsius. It is packaged in a R-PQCC-N40 package, measuring 5mm in width and 7mm in length. The IC has a single function and is designed for use in network interface applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N40 |
| Width | 5 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |