
The AX8052F143-2-TB05 is a 40-pin quad microcontroller from Onsemi. It operates within a temperature range of -40 to 85 degrees Celsius and has a supply voltage of 1.8 to 3.6 volts. The device has a maximum supply current of 3.6mA and a clock frequency of up to 20MHz. It features 64KB of ROM and 8KB of RAM, as well as PWM, ADC, and DMA channels.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N40 |
| Width | 5 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 200 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Address Bus Width | 0 |
| Bit Size | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |