Industrial-grade RF Transceiver supporting AFSK, ASK, FM, FSK, GFSK, GMSK, MSK, and PSK modulation. Features a 3V nominal supply voltage (1.8V to 3.6V range) and operates from -40°C to 85°C. This 40-terminal QFN EP package offers 19 I/O lines, a 48 MHz clock frequency, and a 32-bit RISC microcontroller core with 65KB FLASH ROM and 8KB RAM. Integrated peripherals include PWM channels, ADC, and DAC.
Checking distributor stock and pricing after the page loads.
Onsemi AXM0F243-1-TX40 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N40 |
| Width | 5 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 19 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |