
Single switching diode with a 75V maximum repetitive reverse voltage and 200mA average rectified current. Features a 2pF capacitance and 500mA maximum surge current. Packaged in a SOT-23-3 (TO-236) surface-mount package, this RoHS and Halogen Free component operates from -55°C to 150°C with 225mW power dissipation. Available on a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi BAS116LT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 200mA |
| Capacitance | 2pF |
| Package/Case | SOT-23-3 |
| Current Rating | 200mA |
| Element Configuration | Single |
| Forward Current | 200mA |
| Halogen Free | Halogen Free |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Forward Surge Current (Ifsm) | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Current | 5nA |
| Max Reverse Voltage (DC) | 75V |
| Max Surge Current | 500mA |
| Output Current | 200mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 500mA |
| Polarity | Standard |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 3us |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 75V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BAS116LT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi BAS116LT1G
Official onsemi notice (PD24134XB) regarding the discontinuance of various standard parts, including logic ICs, voltage regulators, and power transistors as of July 2021.
