
Small signal switching diode, single configuration, features 85V peak reverse repetitive voltage and 0.2A maximum continuous forward current. This surface mount component, housed in a 3-pin SOT-23 (TO-236AB) plastic package with gull-wing leads, offers a 6ns peak reverse recovery time. Maximum power dissipation is 350mW, with an operating temperature range of -55°C to 150°C.
Onsemi BAS16 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.92 |
| Package Width (mm) | 1.3 |
| Package Height (mm) | 0.93 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-236AB |
| Type | Small Signal Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 85V |
| Maximum Continuous Forward Current | 0.2A |
| Peak Non-Repetitive Surge Current | 2A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 1@75VuA |
| Peak Reverse Recovery Time | 6ns |
| Maximum Power Dissipation | 350mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -55 to 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi BAS16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.