The BAS16M3T5G is a single diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 260mW and a maximum reverse voltage of 100V. The diode is packaged in a SOT-723-3 package and is lead free and halogen free. It is RoHS compliant and has a reverse recovery time of 6ns.
Onsemi BAS16M3T5G technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOT-723-3 |
| Contact Plating | Tin, Matte |
| Element Configuration | Single |
| Forward Current | 200mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 260mW |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 500mA |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 6ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
