
Single switching diode in SOD-923-2 package, featuring 100V maximum repetitive reverse voltage and 200mA average rectified current. This component offers a 6ns reverse recovery time and a peak non-repetitive surge current of 500mA. Operating across a temperature range of -55°C to 150°C, it is supplied in an 8000-piece tape and reel, meeting halogen-free and lead-free standards.
Onsemi BAS16P2T5G technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOD-923-2 |
| Element Configuration | Single |
| Forward Current | 200mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Voltage (DC) | 100V |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 500mA |
| Radiation Hardening | No |
| Reverse Recovery Time | 6ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BAS16P2T5G to view detailed technical specifications.
No datasheet is available for this part.
