
Single element switching diode with 200mA average rectified and forward current. Features a 75V maximum repetitive reverse voltage and 100V maximum DC reverse voltage. Capacitance is 2pF, with a 6ns reverse recovery time. Packaged in a compact SOD-523-2 case, this RoHS compliant component operates from -55°C to 150°C.
Onsemi BAS16XV2T1G technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 2pF |
| Package/Case | SOD-523-2 |
| Element Configuration | Single |
| Forward Current | 200mA |
| Halogen Free | Halogen Free |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.051inch |
| Max Forward Surge Current (Ifsm) | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 500mA |
| Output Current | 200mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 500mA |
| Polarity | Standard |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 6ns |
| Reverse Recovery Time-Max | 6ns |
| RoHS Compliant | Yes |
| Width | 0.035inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BAS16XV2T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
