
High-voltage switching diode with a maximum repetitive reverse voltage of 120V and a 200mA average rectified current. Features a single element configuration within a compact SOT-23-3 package. Offers a maximum forward surge current of 625mA and a reverse recovery time of 50ns. Operating temperature range spans from -55°C to 150°C, with a low capacitance of 5pF. This RoHS and Halogen Free component is supplied on a 3000-piece tape and reel.
Onsemi BAS19LT1G technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 5pF |
| Package/Case | SOT-23-3 |
| Element Configuration | Single |
| Forward Current | 200mA |
| Halogen Free | Halogen Free |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Forward Surge Current (Ifsm) | 625mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 120V |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 120V |
| Max Surge Current | 625mA |
| Output Current | 200mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 625mA |
| Polarity | Standard |
| Power Dissipation | 385mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BAS19LT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
