
General purpose rectifier diode featuring a maximum repetitive reverse voltage of 200V and an average rectified current of 200mA. This single element diode offers a maximum forward current of 200mA and a peak non-repetitive surge current of 625mA. Housed in a compact SOT-23-3 (TO-236) package, it operates across a temperature range of -55°C to 150°C. The diode exhibits a capacitance of 5pF and a reverse recovery time of 50ns, with a power dissipation of 385mW. This component is RoHS and Halogen Free compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi BAS20LT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 200mA |
| Capacitance | 5pF |
| Package/Case | SOT-23-3 |
| Element Configuration | Single |
| Forward Current | 200mA |
| Halogen Free | Halogen Free |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Forward Surge Current (Ifsm) | 625mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 625mA |
| Output Current | 200mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 625mA |
| Polarity | Standard |
| Power Dissipation | 385mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| Reverse Recovery Time-Max | 50ns |
| RoHS Compliant | Yes |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BAS20LT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
