
General purpose rectifier diode featuring a 200mA forward current and 250V repetitive reverse voltage. This single element diode offers low leakage with a maximum reverse current of 40nA. Housed in a compact SOD-323-2 package with tin matte contact plating, it operates across a wide temperature range from -55°C to 150°C. The component is RoHS compliant and supplied on a 3000-piece tape and reel.
Sign in to ask questions about the Onsemi BAS21AHT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BAS21AHT1G technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOD-323-2 |
| Contact Plating | Tin, Matte |
| Element Configuration | Single |
| Forward Current | 200mA |
| Halogen Free | Halogen Free |
| Height | 0.039inch |
| Lead Free | Lead Free |
| Length | 0.07inch |
| Max Forward Surge Current (Ifsm) | 625mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Current | 40nA |
| Max Reverse Leakage Current | 40nA |
| Max Reverse Voltage (DC) | 250V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| Reverse Recovery Time-Max | 50ns |
| RoHS Compliant | Yes |
| Width | 0.053inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BAS21AHT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
