The BAS21DW5T1 is a dual general purpose rectifier from Onsemi. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is packaged in a SOT-353 package and is available in a tape and reel packaging format. The BAS21DW5T1 is not RoHS compliant due to the presence of lead.
Onsemi BAS21DW5T1 technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 5pF |
| Package/Case | SOT-353 |
| Element Configuration | Dual |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 385mW |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 250V |
| Max Surge Current | 625mA |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BAS21DW5T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.