
Dual rectifier diode, small signal switching, featuring a maximum repetitive reverse voltage of 250V and an average rectified current of 200mA. This component offers a reverse recovery time of 50ns and a capacitance of 5pF. Housed in a 5-pin SC-88A package, it operates within a temperature range of -55°C to 150°C and is RoHS compliant. Power dissipation is rated at 385mW, with a maximum forward surge current of 625mA.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 200mA |
| Capacitance | 5pF |
| Package/Case | SC |
| Element Configuration | Dual |
| Forward Current | 200mA |
| Halogen Free | Halogen Free |
| Height | 0.039inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Forward Surge Current (Ifsm) | 625mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 250V |
| Max Surge Current | 625mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 625mA |
| Power Dissipation | 385mW |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| Reverse Recovery Time-Max | 50ns |
| RoHS Compliant | Yes |
| Width | 0.053inch |
| RoHS | Compliant |
