
250V switching diode featuring a dual element configuration in a compact SOT-23-3 package. Delivers 200mA average rectified and forward current with a maximum surge capability of 625mA. Operates across a wide temperature range from -55°C to 150°C, with a low reverse leakage current of 100nA. This RoHS and Halogen Free component offers a 5pF capacitance and 50ns reverse recovery time, supplied in a 3000-piece tape and reel.
Sign in to ask questions about the Onsemi BAS21LT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BAS21LT1G technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 5pF |
| Package/Case | SOT-23-3 |
| Element Configuration | Dual |
| Forward Current | 200mA |
| Halogen Free | Halogen Free |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Forward Surge Current (Ifsm) | 625mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 250V |
| Max Surge Current | 625mA |
| Output Current | 200mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 625mA |
| Polarity | Standard |
| Power Dissipation | 385mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BAS21LT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
