
Dual rectifier diode, small signal switching, featuring a 250V repetitive reverse voltage (Vrrm) and 200mA average rectified current. This component offers a 50ns reverse recovery time and a 385mW power dissipation. Housed in a 3-pin SOT-23-3 package with tin, matte contact plating, it operates from -55°C to 150°C. The diode is RoHS and Halogen Free compliant, supplied on tape and reel.
Sign in to ask questions about the Onsemi BAS21LT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BAS21LT3G technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOT-23-3 |
| Contact Plating | Tin, Matte |
| Element Configuration | Dual |
| Forward Current | 200mA |
| Halogen Free | Halogen Free |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Forward Surge Current (Ifsm) | 625mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 250V |
| Max Surge Current | 625mA |
| Output Current | 200mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 625mA |
| Polarity | Standard |
| Power Dissipation | 385mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| Reverse Recovery Time-Max | 50ns |
| RoHS Compliant | Yes |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BAS21LT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
