
The BAS21SLT1 is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 250V and a maximum average rectified current of 225mA. The diode is packaged in a SOT-23-3 package and is available in tape and reel packaging. The BAS21SLT1 is not RoHS compliant due to containing lead.
Sign in to ask questions about the Onsemi BAS21SLT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BAS21SLT1 technical specifications.
| Average Rectified Current | 225mA |
| Capacitance | 5pF |
| Package/Case | SOT-23-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Max Reverse Leakage Current | 1uA |
| Max Reverse Voltage (DC) | 250V |
| Max Surge Current | 625mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BAS21SLT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
