
Small signal switching rectifier diode with a maximum repetitive reverse voltage of 250V and a forward current rating of 225mA. Features a reverse recovery time of 50ns, a capacitance of 5pF, and a maximum surge current of 625mA. Packaged in a 3-pin SOT-23 case, this RoHS compliant component operates from -55°C to 150°C with a power dissipation of 300mW. Supplied on tape and reel with 3000 units per package.
Sign in to ask questions about the Onsemi BAS21SLT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BAS21SLT1G technical specifications.
| Average Rectified Current | 225mA |
| Capacitance | 5pF |
| Package/Case | SOT-23-3 |
| Current Rating | 225mA |
| Forward Current | 225mA |
| Halogen Free | Halogen Free |
| Height | 0.04inch |
| Lead Free | Lead Free |
| Length | 0.119inch |
| Max Forward Surge Current (Ifsm) | 625mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Current | 100uA |
| Max Reverse Leakage Current | 1uA |
| Max Reverse Voltage (DC) | 250V |
| Max Surge Current | 625mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 625mA |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| Reverse Recovery Time-Max | 50ns |
| RoHS Compliant | Yes |
| Width | 0.055inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BAS21SLT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
