
Schottky rectifier diode with 40V reverse voltage and 120mA forward current. Features a 5pF capacitance and 225mW power dissipation. Packaged in a 3-pin SOT-23-3, this RoHS compliant component operates from -55°C to 150°C. Maximum surge current is 600mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi BAS40-04LT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BAS40-04LT1G technical specifications.
| Average Rectified Current | 120mA |
| Capacitance | 5pF |
| Package/Case | SOT-23-3 |
| Current Rating | 5A |
| Forward Current | 120mA |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Forward Surge Current (Ifsm) | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 600mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 600A |
| Power Dissipation | 225mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BAS40-04LT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
