
120 mA, 40 V, Dual Common Anode Schottky Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Onsemi BAS40-06LT1 technical specifications.
| Average Rectified Current | 120mA |
| Capacitance | 5pF |
| Package/Case | SOT-23-3 |
| Element Configuration | Common Anode |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 600mA |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
