
Single element, surface mount Schottky barrier diode with a maximum repetitive reverse voltage of 40V and an average rectified current of 100mA. Features a maximum forward surge current of 600mA and a reverse recovery time of 8ns. Operating temperature range spans from -55°C to 150°C. Packaged in an 8000-piece tape and reel, this lead-free, RoHS compliant component is designed for general-purpose rectification.
Onsemi BAS40SL technical specifications.
| Average Rectified Current | 100mA |
| Element Configuration | Single |
| Forward Current | 100mA |
| Height | 0.41mm |
| Lead Free | Lead Free |
| Length | 0.85mm |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 10mA |
| Max Reverse Leakage Current | 200nA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 600mA |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 600mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 8ns |
| RoHS Compliant | Yes |
| Weight | 10g |
| Width | 0.65mm |
| RoHS | Compliant |
No datasheet is available for this part.
