
The BAS70-04LT1 is a general purpose rectifier diode in a SOT-23 package, suitable for operating temperatures between -55°C and 150°C. It has a maximum reverse leakage current of 10uA and a maximum surge current of 100mA. The device is available in a tape and reel packaging format with 3000 units per package. The BAS70-04LT1 is not RoHS compliant.
Sign in to ask questions about the Onsemi BAS70-04LT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BAS70-04LT1 technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 100mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BAS70-04LT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
