
Dual series Schottky diode for general-purpose rectification. Features a 70V repetitive reverse voltage and 100mA average rectified current. Operates across a -55°C to 150°C temperature range with a low 2pF capacitance. Packaged in a compact SOT-23-3 (TO-236) 3-lead surface-mount case. RoHS and Halogen Free compliant.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 100mA |
| Capacitance | 2pF |
| Package/Case | SOT-23-3 |
| Current Rating | 2uA |
| Element Configuration | Dual |
| Forward Current | 15mA |
| Halogen Free | Halogen Free |
| Height | 0.04inch |
| Lead Free | Lead Free |
| Length | 0.119inch |
| Max Forward Surge Current (Ifsm) | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Reverse Voltage (DC) | 70V |
| Max Surge Current | 100mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100mA |
| Power Dissipation | 225mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 0.055inch |
| RoHS | Compliant |
