
Schottky diode with a 70V DC rated voltage and 70mA average rectified current. Features a low 2pF capacitance and a 100mA peak non-repetitive surge current. Packaged in a SOT-23-3 (TO-236) SMD/SMT case, this single element diode operates from -55°C to 150°C and is RoHS and Halogen Free compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi BAS70LT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 70mA |
| Capacitance | 2pF |
| Package/Case | SOT-23-3 |
| Current Rating | 30mA |
| Element Configuration | Single |
| Forward Current | 70mA |
| Halogen Free | Halogen Free |
| Height | 0.04inch |
| Lead Free | Lead Free |
| Length | 0.119inch |
| Max Forward Surge Current (Ifsm) | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Reverse Voltage (DC) | 70V |
| Output Current | 20mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100mA |
| Polarity | Standard |
| Power Dissipation | 225mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 70V |
| Width | 0.055inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BAS70LT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi BAS70LT1G
User manual for the MicroSys miriac EK-5744 single board computer featuring the NXP MPC5744 processor for functional safety applications up to SIL3.
