
Schottky barrier diode for general-purpose rectification, featuring a 70V maximum repetitive reverse voltage and 70mA forward current. This surface mount component offers a 70mA average rectified current and a 100mA maximum surge current. Operating across a temperature range of -55°C to 150°C, it boasts a fast 8ns reverse recovery time. Packaged in an 8000-unit tape and reel, this RoHS compliant diode has a power dissipation of 227mW.
Onsemi BAS70SL technical specifications.
| Average Rectified Current | 70mA |
| Contact Plating | Tin, Matte |
| Forward Current | 70mA |
| Height | 0.41mm |
| Lead Free | Lead Free |
| Length | 0.85mm |
| Max Forward Surge Current (Ifsm) | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 10mA |
| Max Reverse Leakage Current | 200nA |
| Max Reverse Voltage (DC) | 70V |
| Max Surge Current | 100mA |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100mA |
| Power Dissipation | 227mW |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 8ns |
| RoHS Compliant | Yes |
| Voltage | 70V |
| Width | 0.65mm |
| RoHS | Compliant |
No datasheet is available for this part.
