
Schottky diode for general-purpose rectification, featuring a 30V peak reverse repetitive voltage and 0.2A maximum continuous forward current. This single-configuration diode offers a fast 5ns peak reverse recovery time and a 1V peak forward voltage. Housed in a compact, surface-mount SOD-523 plastic package with flat leads, it operates across a wide temperature range from -65°C to 125°C.
Sign in to ask questions about the Onsemi BAT42XV2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BAT42XV2 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOD |
| Package/Case | SOD-523 |
| Package Description | Small Outline Diode Package |
| Lead Shape | Flat |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.2 |
| Package Width (mm) | 0.8 |
| Package Height (mm) | 0.6 |
| Seated Plane Height (mm) | 0.6 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | SOD-523 |
| Type | Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 30V |
| Maximum Continuous Forward Current | 0.2A |
| Peak Non-Repetitive Surge Current | 4A |
| Peak Forward Voltage | 1V |
| Peak Reverse Current | 0.5@25VuA |
| Peak Reverse Recovery Time | 5(Typ)ns |
| Maximum Power Dissipation | 200mW |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | 125°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi BAT42XV2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.