
Schottky diode array, surface mount, SOT-23 package. Features 30V reverse voltage, 200mA average rectified current, and 600mA peak non-repetitive surge current. Offers a low capacitance of 10pF and a fast 5ns reverse recovery time. Operates across a wide temperature range from -55°C to 150°C. RoHS compliant with tin-matte contact plating.
Sign in to ask questions about the Onsemi BAT54C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BAT54C technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 10pF |
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| Current Rating | 200A |
| Forward Current | 200mA |
| Height | 0.93mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 2uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 600mA |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 5ns |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| Voltage | 30V |
| DC Rated Voltage | 30V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BAT54C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
