Sign in to ask questions about the Onsemi BAT54CLT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BAT54CLT1 technical specifications.
| Capacitance | 10pF |
| Package/Case | SOT-23-3 |
| Current Rating | 200mA |
| Element Configuration | Common Cathode |
| Lead Free | Contains Lead |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 600mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BAT54CLT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
