
Dual Schottky diode featuring a 200mA forward current and 30V reverse voltage. This common cathode configuration offers a 225mW power dissipation and a 600mA surge current rating. The component is housed in a compact SOT-23-3 package, with a capacitance of 7.6pF and a reverse recovery time of 5ns. It operates within a temperature range of -55°C to 125°C and is RoHS and Halogen Free compliant.
Onsemi BAT54CLT1G technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 7.6pF |
| Package/Case | SOT-23-3 |
| Current Rating | 200mA |
| Element Configuration | Common Cathode |
| Forward Current | 200mA |
| Halogen Free | Halogen Free |
| Height | 0.04inch |
| Lead Free | Lead Free |
| Length | 0.119inch |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 2uA |
| Max Reverse Leakage Current | 2uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 600mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 600mA |
| Power Dissipation | 225mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 5ns |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Width | 0.055inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BAT54CLT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
