
Dual Schottky diode, common cathode configuration, offering 200mA average rectified current and 30V maximum repetitive reverse voltage. Features a SOT-23-3 package with tin, matte contact plating, and a compact 3.04mm length, 1.4mm width, and 1.01mm height. Operates across a wide temperature range from -55°C to 125°C with a maximum power dissipation of 225mW. Includes 5ns reverse recovery time and 2uA maximum reverse leakage current. Packaged in a 10000-piece tape and reel, this component is RoHS and Halogen Free compliant.
Onsemi BAT54CLT3G technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOT-23-3 |
| Contact Plating | Tin, Matte |
| Element Configuration | Common Cathode |
| Forward Current | 200mA |
| Halogen Free | Halogen Free |
| Height | 1.01mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Leakage Current | 2uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 600mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 600mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BAT54CLT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
