
The BAT54CTT1 is a general purpose rectifier diode with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 30V and a maximum reverse leakage current of 2uA. The diode is available in a SC-75 3-pin package and is rated for 200mA of current. The BAT54CTT1 is not RoHS compliant and contains lead.
Onsemi BAT54CTT1 technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SC |
| Current Rating | 200mA |
| Element Configuration | Common Cathode |
| Lead Free | Contains Lead |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 600mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | No |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.
