
Dual Schottky diode featuring a common cathode configuration. This general-purpose rectifier offers a 200mA average rectified current and a 30V maximum repetitive reverse voltage. Designed for surface mounting, it is housed in an SC-75 (SOT-416) 3-lead package with dimensions of 1.65mm length, 0.9mm width, and 0.9mm height. Key specifications include a 600mA peak non-repetitive surge current, 2µA maximum reverse current, and a 5ns reverse recovery time. The component operates within a temperature range of -55°C to 125°C and is RoHS and Halogen Free compliant.
Onsemi BAT54CTT1G technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SC |
| Current Rating | 200mA |
| Element Configuration | Common Cathode |
| Forward Current | 200mA |
| Halogen Free | Halogen Free |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 1.65mm |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 2uA |
| Max Reverse Voltage (DC) | 30V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 600mA |
| Power Dissipation | 225mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Width | 0.9mm |
| RoHS | Compliant |
No datasheet is available for this part.
