
Dual Schottky diode featuring a 200mA average rectified current and 30V repetitive reverse voltage. This common cathode configuration offers a 200mA forward current and 600mA peak non-repetitive surge current. Housed in a compact SC package with dimensions of 1.7mm (L) x 0.95mm (W) x 0.8mm (H), it operates from -55°C to 125°C. The diode is RoHS and Halogen Free compliant, supplied on a 3000-piece tape and reel.
Sign in to ask questions about the Onsemi BAT54CXV3T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BAT54CXV3T1G technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SC |
| Current Rating | 200mA |
| Element Configuration | Common Cathode |
| Forward Current | 200mA |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 2mA |
| Max Reverse Leakage Current | 2uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 600mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 600mA |
| Power Dissipation | 240mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Width | 0.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BAT54CXV3T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
