
Schottky rectifier diode featuring a 30V reverse voltage and 200mA forward current. This single element diode offers a fast 5ns reverse recovery time and a 600mA peak non-repetitive surge current. Packaged in a compact SOT-23-3 surface-mount case, it operates within a temperature range of -55°C to 125°C. The component is RoHS and Halogen Free compliant, with a power dissipation of 200mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi BAT54LT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BAT54LT1G technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOT-23-3 |
| Current Rating | 200mA |
| Element Configuration | Single |
| Forward Current | 200mA |
| Halogen Free | Halogen Free |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 2uA |
| Max Reverse Voltage (DC) | 30V |
| Output Current | 200mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 600mA |
| Polarity | Standard |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 5ns |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Width | 1.3mm |
| RoHS | ROHS3 Compliant |
| Reach Status | REACH Unaffected |
| ECCN | EAR99 |
Download the complete datasheet for Onsemi BAT54LT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
