
Schottky diode for surface mount applications, featuring a 30V reverse voltage rating and 200mA average rectified current. This component offers a low capacitance of 10pF and a fast 5ns reverse recovery time. Packaged in a compact SOT-23 case, it operates within a temperature range of -55°C to 150°C and has a power dissipation of 290mW. RoHS compliant and lead-free.
Onsemi BAT54S technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 10pF |
| Package/Case | SOT-23 |
| Current Rating | 200A |
| Forward Current | 200mA |
| Height | 0.93mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 2uA |
| Max Reverse Leakage Current | 2uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 600mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 600mA |
| Power Dissipation | 290mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 5ns |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Weight | 0.025g |
| Width | 1.3mm |
| RoHS | Compliant |
No datasheet is available for this part.
